Manufacturer Part #
TL1100DF160Q
TL1100 Series SPST 2.6 N Round Button PC Through Hole Tactile Switch
Product Specification Section
E-Switch TL1100DF160Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL1100DF160Q - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 12V |
Current Rating: | 50mA |
Insulation Resistance: | 100MΩ |
Actuation Force: | 2.6N |
Contact Material: | Silver |
Operating Force: | 160gf |
Contact Plating: | Silver |
Actuator Style: | Round Button |
Termination Style: | PCB |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -20°C to +70°C |
Dimension: | L 12mm x W 12mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
19,500
USA:
19,500
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$0.235
1,000
$0.23
2,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole