Manufacturer Part #
SKQGADE010
SPST 0.05A 12VDC 5.2x5.2x1.5mm 260gf Tactile Switch
Product Specification Section
Alps Electric SKQGADE010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alps Electric SKQGADE010 - Technical Attributes
Attributes Table
Circuitry: | SPST |
Rated Voltage (VAC): | 250VAC |
Voltage Rating: | 12V |
Current Rating: | 50mA |
Insulation Resistance: | 1000MΩ |
Operating Force: | 250gf |
Actuator Style: | Top Actuator |
Termination Style: | Gull Wing |
Operating Temperature: | -20°C to +70°C |
Dimension: | H 0.8mm x L 4.8mm x W 4.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.0947
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount