text.skipToContent text.skipToNavigation

Manufacturer Part #

SKHHANA010

SKHH Series SPST 50 mA 12 VDC 20 C to + 70 C Through Hole Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SKHHANA010 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 0.98N
Actuator Style: Top Actuator
Termination Style: PC Pin
Operating Temperature: -20°C to +70°C
Dimension: H  9.5mm x L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
10,000+
$0.076