text.skipToContent text.skipToNavigation

Manufacturer Part #

SKHHAMA010

SKHH Series SPST 50 mA 12 V 6 x 6 x 5 mm Snap In Top Push Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SKHHAMA010 - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Actuator Style: Round Button
Termination Style: Solder
Dimension: H  5mm x L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
10,000+
$0.074