text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS647SM50SMTR2LFS

PTS647 Series SPST-NO 4.5mm Off-Mom 180gf Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2431
Product Specification Section
C&K PTS647SM50SMTR2LFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 0.05A
Insulation Resistance: 100MΩ
Operating Force: 180gf
Contact Plating: Silver
Actuator Style: Standard
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: H  5mm x L  4.5mm x W  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.50
USD
Quantity
Unit Price
1,500
$0.117
3,000
$0.116
4,500
$0.115
6,000+
$0.113