text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS645SK43SMTR92LFS

PTS645 Series N.O.SPST 0.05 A 12 Vdc T Round Button Gull Wing Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K PTS645SK43SMTR92LFS - Technical Attributes
Attributes Table
Actuation Force: 2.54N
Actuator Style: Top Actuator
Termination Style: Straight
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.00
USD
Quantity
Unit Price
1,000
$0.111
2,000
$0.11
3,000
$0.109
4,000
$0.108
5,000+
$0.106