Manufacturer Part #
PTS636SK25JSMTRLFS
PTS636 Series SPST-NO Off-Mom 250 gf Top Actuated J Lead SMT Tactile Switch
Product Specification Section
C&K PTS636SK25JSMTRLFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K PTS636SK25JSMTRLFS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 12V |
Current Rating: | 50mA |
Insulation Resistance: | 100MΩ |
Operating Force: | 250gf |
Actuator Style: | Rectangular Button |
Termination Style: | J-Lead |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -20°C to +70°C |
Dimension: | H 2.5mm |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0975
6,000
$0.0958
9,000
$0.0948
12,000
$0.0941
15,000+
$0.0919
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Screw Mount