text.skipToContent text.skipToNavigation

Manufacturer Part #

NANOT160BP

NANO T Series SPST (Off-Mom) 0.02A 15V Top Actuator SMT Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
C&K NANOT160BP - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Actuator Style: Side Actuated
Termination Style: Solder
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.7mm x L  2.2mm x W  1.65mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,025.00
USD
Quantity
Unit Price
7,500+
$0.27
Product Variant Information section