Manufacturer Part #
NANOT100AS
NANO T Series SPST (Off-Mom) 0.02A 15V Top Actuator SMT Tactile Switch
Product Specification Section
C&K NANOT100AS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K NANOT100AS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 15V |
Current Rating: | 20mA |
Insulation Resistance: | 100MΩ |
Actuation Force: | 1N |
Actuator Style: | Top Actuator |
Termination Style: | Solder |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | H 0.55mm x L 2.1mm x W 1.65mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
8,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
8000 per
Mounting Method:
Surface Mount