text.skipToContent text.skipToNavigation

Manufacturer Part #

KT11P3SM34LFS

KT Series Sealed SPST 3 N Side Actuated Right Angle Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K KT11P3SM34LFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Rated Voltage (VAC): 32VAC
Voltage Rating: 32V
Current Rating: 1A
Insulation Resistance: 1000MΩ
Actuation Force: 3N
Operating Force: 300gf
Contact Plating: Silver
Actuator Style: Hard
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +90°C
Dimension: H  4.12mm x L  6.38mm x W  6.22mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,453.00
USD
Quantity
Unit Price
1,100+
$2.23