Manufacturer Part #
KSS321GLFS
KSS Series Sub Mini Side Actuated SPST 2 N Surface Mount Tactile Switch
Product Specification Section
C&K KSS321GLFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KSS321GLFS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 32V |
Current Rating: | 50mA |
Insulation Resistance: | 1000MΩ |
Actuation Force: | 2N |
Contact Material: | Silver |
Operating Force: | 200gf |
Contact Plating: | Silver |
Termination Style: | Gull Wing |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | L 7mm x W 3.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
18,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount