text.skipToContent text.skipToNavigation

Manufacturer Part #

KSS223GLFG

KSS Series SPST Gold Plated 2 N Subminiature Side Actuated Tactile Switch

ECAD Model:
Mfr. Name: CK - Waldom
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CK - Waldom KSS223GLFG - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 10mA
Insulation Resistance: 1GΩ
Operating Force: 200gf
Contact Plating: Gold
Actuator Style: Side Actuated
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +125°C
Dimension: H  1.7mm x L  7mm x W  4.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
N/A
Minimum Order:
18000
Multiple Of:
3000
Total
$8,640.00
USD
Quantity
Unit Price
3,000+
$0.48
Product Variant Information section