text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC641GLFS

KSC Series Sealed SPST 3 N / 4 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
C&K KSC641GLFS - Technical Attributes
Attributes Table
Actuation Force: 3N
Contact Material: Silver
Actuator Style: Hard
Termination Style: Gull Wing
Dimension: L  10mm x W  6.2mm
Mounting Method: Surface Mount
Features & Applications
C&K Components has established a position of leadership in the switch industry through providing one of the broadest lines of high quality switches backed up by a superior level of customer service.

The KSC Series from C&K is a sealed tactile switch for surface mount applications.  The KSC series has offers a positive tactile feeling with a momentary actuation function.  This switch series is available with a range of six actuator forces over five actuator types and heights. 

The KSC is available with either gold or silver contact materials.  This switch can also fit any SMT application with the variety of terminations: J bend, Gull Wing and Right Angle are all readily available.

The KSC Series switch is ideal for a multitude of applications, including:

  • Automotive
  • Handheld
  • Industrial
  • Network infrastructure applications 
The KSC641G LFS is a sealed tactile switch.  The operating force is 550 g.  The KSC641G LFS comes with long life gold contact material and has a gull wing termination style. 
Pricing Section
Global Stock:
14,250
USA:
13,300
Germany (Online Only):
950
39,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
950
Multiple Of:
950
Total
$323.00
USD
Quantity
Unit Price
950
$0.34
1,900+
$0.33
Product Variant Information section