text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC401J50SHLFS

KSC Series 1.2 N Soft 5.2 mm High Actuator J-Bend Sealed Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
C&K KSC401J50SHLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Actuation Force: 1.2N
Contact Material: Silver
Operating Force: 145gf
Contact Plating: Silver
Actuator Style: Soft
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38,000
USA:
29,000
Germany (Online Only):
9,000
94,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
3,000+
$0.23
Product Variant Information section