text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC351JLFS

KSC Series 3.5 mm 5.5 n Operating Force J Bend Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
C&K KSC351JLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Actuation Force: 5.5N
Contact Material: Silver
Operating Force: 500gf
Contact Plating: Silver
Actuator Style: Hard
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
8,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$550.00
USD
Quantity
Unit Price
2,000+
$0.275
Product Variant Information section