text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC252GLFS

KCS Series SPST Momentary Soft Actuator 5.5 N Surface Mount Sealed Tact Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KSC252GLFS - Technical Attributes
Attributes Table
Actuation Force: 5.5N
Actuator Style: Top Actuator
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$2,300.00
USD
Quantity
Unit Price
2,000+
$0.23
Product Variant Information section