text.skipToContent text.skipToNavigation

Manufacturer Part #

KMR421GLFS

KMR4 Series SPST 2 N PCB Surface Mount Microminiature Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
C&K KMR421GLFS - Technical Attributes
Attributes Table
Actuation Force: 2N
Contact Material: Silver
Actuator Style: Oval
Termination Style: PCB
Dimension: L  4.6mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,800.00
USD
Quantity
Unit Price
6,000+
$0.30
Product Variant Information section