text.skipToContent text.skipToNavigation

Manufacturer Part #

JS203011JAQN

Slide Switch DP3T Surface Mount, Right Angle

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K JS203011JAQN - Technical Attributes
Attributes Table
Switch Operation: On-On-On
Circuitry: DP3T
Voltage Rating: 6V
Current Rating: 300mA
Insulation Resistance: 100MΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Actuator Style: Standard
Termination Style: J-Lead
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.00
USD
Quantity
Web Price
1,000+
$0.535