JF15RP3HE in Box by NKK Switches | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JF15RP3HE

JF Series Ultra-Thin Sealed SPST 3 N Straight Through Hole Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JF15RP3HE - Technical Attributes
Attributes Table
Actuation Force: 2N
Contact Material: Silver Over Brass
Actuator Style: Standard
Termination Style: Straight
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
1
$5.17
5
$5.09
20
$4.97
50
$4.90
125+
$4.76
Product Variant Information section