
Manufacturer Part #
JB15KH-6C
JB Series SPST Off (On) Right Angle PC Short Red Capped Actuator Tactile Switch
Product Specification Section
NKK Switches JB15KH-6C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches JB15KH-6C - Technical Attributes
Attributes Table
Actuation Force: | 1.72N |
Actuator Style: | Side Actuated |
Termination Style: | Right Angle / PC Through Hole |
Dimension: | L 10.8mm x W 10.8mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$3.11
15
$3.05
30
$3.02
100
$2.96
200+
$2.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount