JB15HBPF in Bulk by NKK Switches | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15HBPF

JB Series SPST Off (On) Straight PC Ext Green LED Actuator Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JB15HBPF - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Actuator Style: Extended
Termination Style: Straight PC
Dimension: L  10mm x W  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,415
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$45.00
USD
Quantity
Unit Price
1
$4.60
10
$4.50
25
$4.43
50
$4.38
125+
$4.26
Product Variant Information section