JB15HBPC-JB in Bulk by NKK Switches | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15HBPC-JB

JB Series SPST Off (On) Straight PC Ext Red LED Actuator Capped Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JB15HBPC-JB - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 24V
Current Rating: 125mA
Insulation Resistance: 500MΩ
Actuation Force: 2.6N
Operating Force: 265gf
Contact Plating: Silver
Actuator Style: Extended
Termination Style: Straight PC
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +70°C
Dimension: L  10mm x W  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,730
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$55.60
USD
Quantity
Unit Price
1
$5.60
5
$5.56
20
$5.49
40
$5.45
100+
$5.37
Product Variant Information section