text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-Q2202W

EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 3.5 N Thin Type Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EVQ-Q2202W - Technical Attributes
Attributes Table
Actuation Force: 3.5N
Actuator Style: Round Button
Termination Style: PCB
Dimension: H  1.8mm x L  6.5mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$260.00
USD
Quantity
Unit Price
2,000
$0.13
4,000+
$0.127
Product Variant Information section