text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PLWA15

EVQ-PL Series 4.9 x 4.9 mm SMD 2.6 N Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic EVQ-PLWA15 - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Actuator Style: Round Button
Termination Style: PCB
Dimension: L  4.9mm x W  4.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$950.00
USD
Quantity
Web Price
5,000+
$0.19