text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PLMA15

EVQ-PL Series 4.9 x 4.9 mm Surface Mount 2.6 N Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic EVQ-PLMA15 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Actuation Force: 2.6N
Contact Plating: Gold Silver
Actuator Style: Round Button
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  4.9mm x W  4.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
5000
Total
$0.19
USD
Quantity
Web Price
1
$0.185
20
$0.167
100
$0.157
500
$0.149
2,500+
$0.137