text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PLKA08

EVQ-PL Series 2.6 N 0.02 A 15 VDC 4.9x4.9 mm Surface Mount Light Touch Switch

Product Specification Section
Panasonic EVQ-PLKA08 - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Actuator Style: Round Button
Termination Style: PCB
Dimension: L  4.9mm x W  4.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
5000
Total
$0.30
USD
Quantity
Web Price
1
$0.30
20
$0.27
100
$0.255
500
$0.24
2,500+
$0.225