text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PE105K

EVQ-PE1 Series 6 x 3.5 mm Surface Mount 1 N Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic EVQ-PE105K - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1N
Contact Plating: Silver
Actuator Style: Pushbutton
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -30°C to +85°C
Dimension: L  6mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$540.00
USD
Quantity
Unit Price
2,000+
$0.27