text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-P9P02M

EVQ-P7 Series 3.5 x 2.9 mm SMD 5 N Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EVQ-P9P02M - Technical Attributes
Attributes Table
Actuation Force: 5N
Actuator Style: Pushbutton
Termination Style: PCB
Dimension: L  4.7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,640.00
USD
Quantity
Unit Price
4,000+
$0.41
Product Variant Information section