text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-P0Q02Q

EVQ-P0 Series 6.2 x 6.2 mm Through Hole 1 N Overstroke Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2438
Product Specification Section
Panasonic EVQ-P0Q02Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 30V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1N
Contact Plating: Gold Silver
Actuator Style: Push Plate
Termination Style: PC Pin
Dielectric Withstanding Voltage: 600V
Operating Temperature: -20°C to +70°C
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$344.00
USD
Quantity
Unit Price
2,000+
$0.172