text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-5PN05K

EVQ-5P Series 6.0 x 3.5 mm SMT 2.4 N Light Touch Switch

Product Specification Section
Panasonic Industry EVQ-5PN05K - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.4N
Contact Plating: Silver
Actuator Style: Pushbutton
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -30°C to +85°C
Dimension: L  6mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
548
USA:
548
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.76
USD
Quantity
Unit Price
1
$0.755
15
$0.655
50
$0.61
250
$0.55
1,000+
$0.50