Manufacturer Part #
EVQ-3PLA15
EVQ3PL Series SPST 3.5 N Top Actuated J-Lead Non-Illuminated Tactile Switch
Product Specification Section
Panasonic EVQ-3PLA15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EVQ-3PLA15 - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 15V |
Current Rating: | 20mA |
Insulation Resistance: | 50MΩ |
Operating Force: | 357gf |
Actuator Style: | Pushbutton |
Termination Style: | J-Lead |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -20°C to +70°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
5,000
$0.145
10,000
$0.142
15,000
$0.141
20,000
$0.14
25,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount