text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AVAA1A

EVPAV Series SPST Side Actuated Non Illuminated Edge Mount Tactile Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2250
Product Specification Section
Panasonic EVP-AVAA1A - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Actuation Force: 2.2N
Actuator Style: Square
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  2.8mm x W  2.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$2,080.00
USD
Quantity
Web Price
8,000+
$0.26