Manufacturer Part #
EVP-AF5B70
EVP-AF Series 3.0 x 2.6 mm SMD 3.4 N Push Plate Light Touch Switch
Product Specification Section
Panasonic EVP-AF5B70 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EVP-AF5B70 - Technical Attributes
Attributes Table
Actuation Force: | 3.4N |
Actuator Style: | Push Plate |
Termination Style: | Vertical / SMT |
Dimension: | L 3mm x W 2.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
8,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Surface Mount