text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AAM02W

EVPAA Series SPST 20 mA 15 VDC Gull Wing Lead Tactile Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2404
Product Specification Section
Panasonic EVP-AAM02W - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 15V
Current Rating: 0.02A
Operating Force: 350gf
Actuator Style: Top Actuator
Termination Style: J-Lead
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,825.00
USD
Quantity
Unit Price
5,000+
$0.365