Manufacturer Part #
EVP-AA502W
EVP-AA Series 3.5 x 2.9 mm SMD 2.4 N Light Touch Switch w/J Bend Terminals
Product Specification Section
Panasonic EVP-AA502W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EVP-AA502W - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 15V |
Current Rating: | 20mA |
Insulation Resistance: | 100MΩ |
Actuation Force: | 2.4N |
Contact Plating: | Silver |
Actuator Style: | Standard |
Termination Style: | J-Bend |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | L 3.5mm x W 2.9mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
1
$0.515
20
$0.46
100
$0.435
500
$0.415
2,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount