text.skipToContent text.skipToNavigation

Manufacturer Part #

95CW06D3GWT

95C Series Washable 6 x 6 mm 2.6 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Grayhill 95CW06D3GWT - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Contact Material: Silver Over Brass
Actuator Style: Standard
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
221
USA:
221
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.98
USD
Quantity
Unit Price
1
$0.98
30
$0.955
75
$0.93
200
$0.91
400+
$0.865
Product Variant Information section