Manufacturer Part #
95C12A3T
Tact Switch, .169" height, 160g operating force, thru-hole
Product Specification Section
Grayhill 95C12A3T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 95C12A3T - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 12V |
Current Rating: | 50mA |
Insulation Resistance: | 100MΩ |
Operating Force: | 160gf |
Actuator Style: | Top Actuator |
Termination Style: | PC Pin |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -25°C to +70°C |
Dimension: | L 12mm x W 12mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.495
1,000
$0.485
1,500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole