text.skipToContent text.skipToNavigation

Manufacturer Part #

95C06C4GWRT

95C Series SPST 260 Gram 6 mm Rectangular Button Non-Washable Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Grayhill 95C06C4GWRT - Technical Attributes
Attributes Table
Actuation Force: 2.55N
Contact Material: Silver Over Stainless Steel
Actuator Style: Round Button
Termination Style: Gull Wing
Pricing Section
Global Stock:
5,600
Germany (Online Only):
5,600
2,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$318.50
USD
Quantity
Unit Price
700
$0.455
1,400
$0.45
2,100
$0.445
3,500+
$0.435
Product Variant Information section