text.skipToContent text.skipToNavigation

Manufacturer Part #

95C06C3RAT

95C Series SPST-NO Off-Mom 1.6 N Through Hole Non-Washable Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 95C06C3RAT - Technical Attributes
Attributes Table
Actuation Force: 1.569N
Termination Style: Right Angle
Dimension: L  7.4mm x W  7.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
3,000+
$0.24
Product Variant Information section