text.skipToContent text.skipToNavigation

Manufacturer Part #

95C06B3GWT

95C Series 6 x 6 mm SPST-NO Round Button Actuator Gull Wing Tactile Swicth

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 95C06B3GWT - Technical Attributes
Attributes Table
Actuation Force: 0.9N
Contact Material: Silver Over Brass
Actuator Style: Round Button
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
77
Multiple Of:
77
Total
$33.50
USD
Quantity
Unit Price
77
$0.435
231
$0.425
385
$0.42
770
$0.41
1,540+
$0.40
Product Variant Information section