text.skipToContent text.skipToNavigation

Manufacturer Part #

95C06A3RAT

95C Series Non Washable 6 x 6 mm 1.6 N Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Grayhill 95C06A3RAT - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver Over Brass
Actuator Style: Standard
Termination Style: Gull Wing
Dimension: L  6mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
77
Total
$0.99
USD
Quantity
Unit Price
77
$0.198
308
$0.193
1,155
$0.188
3,080
$0.185
7,700+
$0.179
Product Variant Information section