text.skipToContent text.skipToNavigation

Manufacturer Part #

95C06A2T

95C Series: Non Washable 6 x 3.5 mm 1N Right Angle Through Hole Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 95C06A2T - Technical Attributes
Attributes Table
Actuation Force: 1N
Contact Material: Silver Over Brass
Actuator Style: Standard
Termination Style: Right Angle / PC Through Hole
Dimension: L  6mm x W  3.5mm
Mounting Method: Through Hole
Features & Applications
The 95C06A2T Tactile Switch is a non-washable switch, which offers .169" Height, 100g operating force and Right Angle Thru hole terminal style.

Key Features:

  • Excellent Tactile Feedback
  • Thru-hole, Gull Wings, and Right Angle Versions
  • Surface Mount Versions Compatible with SMT Assembly Including Infrared and Vapor Phase
  • Ultraminiature and Lightweight Structure Suitable for High Density Mounting

Specifications:

  • Contact Resistance: 100 mΩ max.
  • Insulation Resistance: 100 MΩ min. at 500Vdc
  • Dielectric Strength: No dielectric breakdown after 250V for one minute
  • Contact Arrangement: single pole, single throw

Applications:

  • Consumer Electronics
  • Audio Equipment
  • PCs, VCRs, cable boxes, modems
  • Communications Equipment
  • Controls Security and Alarm equipment
  • Test and Measurement Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
4,000+
$0.20
Product Variant Information section