Manufacturer Part #
95C06A2RAT
95C Series SPST 0.05 A Off-Mom 100 g Right Angle Tactile Switch
Product Specification Section
Grayhill 95C06A2RAT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 95C06A2RAT - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 12V |
Current Rating: | 50mA |
Insulation Resistance: | 100MΩ |
Actuation Force: | 1N |
Contact Material: | Silver Over Stainless Steel |
Operating Force: | 100gf |
Contact Plating: | Silver |
Actuator Style: | Side Actuated |
Termination Style: | PC Pin |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -25°C to +70°C |
Dimension: | L 6mm x W 6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.23
3,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Surface Mount