5133TR in Reel by Keystone | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5133TR

MINI 4 LEG DOME ON TAPE AND REEL

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 5133TR - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 24V
Current Rating: 0.012A
Contact Material: Stainless Steel
Operating Force: 220gf
Contact Plating: Nickel
Actuator Style: Dome
Operating Temperature: -40°C to +105°C
Dimension: H  0.45mm x D  8.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,836
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,175.00
USD
Quantity
Unit Price
5,000+
$0.235
Product Variant Information section