text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1437565-0

3.4 mm SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch

Product Specification Section
TE Connectivity 5-1437565-0 - Technical Attributes
Attributes Table
Circuitry: SPST
Current Rating: 50A
Actuation Force: 1.6N
Contact Material: Copper Alloy
Contact Plating: Silver
Actuator Style: Round
Termination Style: PCB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
497
USA:
497
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.59
USD
Quantity
Web Price
1
$0.585
10
$0.495
40
$0.44
125
$0.395
400+
$0.345