text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1437565-2

1.4 mm SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch

Product Specification Section
TE Connectivity 4-1437565-2 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 24V
Current Rating: 0.05A
Actuation Force: 1.6N
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Round
Termination Style: Gull Wing
Operating Temperature: -35°C to +85°C
Dimension: H  5mm x L  6mm x W  6mm
Mounting Method: Surface Mount
Features & Applications
The 4-1437565-2 is a 1.4 mm SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch.

It has an Operating temperature ranges b/w -40 °C to 85 °C and available in Tape and Reel package.

Product Features:

  • Product Type = Switch  
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Series = FSMJSMA
  • Mount Angle = Vertical
  • Termination Type = Printed Circuit
  • Actuator Style = Round 
  • Leg Style = Gullwing 
  • Contact Rating = 50 mA
  • Mount Style = Surface Mount
  • Actuator Length (mm) = 1.40
  • Actuator Profile = Extended
  • Actuator Color = Black 
  • Case Material = Polyamide 
  • Actuator Material =Polyamide 
  • Contact Plating = Silver  
  • Contact Base Material = Copper Alloy
  • Operating Function = Off [On] 
  • ESD Grounding Terminal = Without
  • Actuator Force (g) = 160.00 
  • Number of Actuators = Single
  • Switch Height (mm)= 5.00

Applications:

  • White goods
  • Building automation
  • Office equipment
  • Communications
  • Test & measurement
  • Remote control devices
  • Heating and air-conditioning systems

Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.20
USD
Quantity
Unit Price
1,200
$0.141
2,400
$0.14
3,600
$0.139
4,800
$0.138
6,000+
$0.135