text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1437565-1

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 4-1437565-1 - Technical Attributes
Attributes Table
Circuitry: SPST N.O.
Voltage Rating: 24V
Current Rating: 0.05A
Actuator Style: Standard
Termination Style: Gull Wing
Operating Temperature: -35°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,150.00
USD
Quantity
Unit Price
750
$0.11
1,500
$0.109
2,250
$0.108
3,000
$0.107
3,750+
$0.105