text.skipToContent text.skipToNavigation

Manufacturer Part #

3006.2100

SPST Off-On 28 V 4 N Round Actuator Clear Illuminated Tactile Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 3006.2100 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Voltage Rating: 28V
Current Rating: 50mA
Actuation Force: 4N
Contact Plating: Gold
Actuator Style: Round
Termination Style: Vertical / SMT
Operating Temperature: -40°C to +95°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
1800
Total
$1,647.00
USD
Quantity
Unit Price
1,800+
$0.915
Product Variant Information section