Manufacturer Part #
3-1825910-1
FSM16JH SPST 6 mm Illuminated Round Button Gull Wing Tactile Switch
Product Specification Section
TE Connectivity 3-1825910-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
11/15/2022 Details and Download
General Product Description: FSM4JH=6MM TACT SWITCH, HIGH TEMPDescription of ChangesPlease be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Operating and storage temperature from -35 to +85 C After: Operating and storage temperature from -40 to 105 CReason for Changes:To show correct temperature range on Drawing specFirst Ship Date of Changed Items (Changed Parts Only):15-NOV-2022
Part Status:
Active
Active
TE Connectivity 3-1825910-1 - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 24V |
Current Rating: | 50mA |
Insulation Resistance: | 100MΩ |
Actuation Force: | 1.6N |
Contact Material: | Silver |
Contact Plating: | Silver |
Actuator Style: | Round Button |
Termination Style: | PC Pin |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -35°C to +85°C |
Dimension: | L 6mm x W 6mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
59,768
USA:
59,768
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.0741
300
$0.0723
1,000
$0.07
2,000
$0.0687
5,000+
$0.065
Product Variant Information section
Available Packaging
Package Qty:
750 per Bag
Mounting Method:
PCB Mount