
Manufacturer Part #
222CMVBAR
222C Series 6.2 x 6.2 mm SPST SMT Gull Wing Top Actuated Tactile Switch
Product Specification Section
CTS 222CMVBAR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 222CMVBAR - Technical Attributes
Attributes Table
Actuation Force: | 1.5N |
Contact Material: | Silver |
Actuator Style: | Top Actuator |
Termination Style: | Gull Wing |
Dimension: | L 6.2mm x W 6.2mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,300
$0.133
2,600
$0.132
3,900
$0.131
5,200
$0.13
6,500+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
1300 per Reel
Mounting Method:
PCB Mount